Switchcraft 712A

Connector; Miniature Power Jack; 0.475 in.; 0.1; 5/16-32 NEF-2A; Solder Lug
$ 3.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 712A.

IHS

Datasheet2 pages11 years ago

Newark

element14 APAC

Master Electronics

Mouser

Inventory History

3 month trend:
+8.59%

CAD Models

Download Switchcraft 712A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)

Descriptions

Descriptions of Switchcraft 712A provided by its distributors.

Connector; Miniature Power Jack; 0.475 in.; 0.1; 5/16-32 NEF-2A; Solder Lug
Switchcraft 712A DC Power Jack 0.100in (2.5mm) Pin - Solder Lugs Termination
DC Power Jack, 0.100" (2.5mm) pin, solder lug termination. Threaded bushings to allow use of both standard and locking power plugs. Allow 2 weeks for delivery if out of stock.
DC POWER JACK, 2.5MM, 12VDC, 5A, SOLDER; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer Diamete

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 712A.