TE Connectivity / Corcom 6EF8

Power Entry Module EMI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
$ 14.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6EF8.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages24 years ago
Datasheet2 pages25 years ago

Electro Sonic

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom 6EF8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-01-31
LTD Date2025-08-30

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE Connectivity6609006-9
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE Connectivity6609001-7
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
TE Connectivity6EEAP
Power Line Filter 50Hz to 60Hz 6A 250VAC PC Pins Thru-Hole
TE Connectivity6609000-7
Corcom EEA Series 6 Amp Compact RFI Filter in IEC Connector Package - 6EEA1

Descriptions

Descriptions of TE Connectivity / Corcom 6EF8 provided by its distributors.

Power Entry Module EMI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Multi-Function Inlet Filters, Power Line, Right Angle, 6 A, Flanged, IEC Input, Wire Lead Output, 250 VAC, Filtered, IEC 60320-1 C-14, Corcom EF
6EF8=F7377 S0 Iec Filtered Inlets & Corcom Ef Series | Part Number: 1-6609014-2 | Internal Number: 1-6609014-2 | Alias Number: 6EF8 | TE Connectivity
RFI POWER LINE FILTER, 6A, 360UA; Capacitance:10400pF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:6A; Filter Terminals:Wire Leaded; Inductance Min:465µH; Leakage Current Max:360µA; Product Range:EF Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609014-2