TE Connectivity / Corcom 100AFC6-G

Capacitor, Cap 0.047UF, Cur-rtg 100A, Vol-rtg 250VAC, Feedthru, Class Y2, M20X1 Thread
$ 138.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 100AFC6-G.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
PanasonicECQ-E2473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,10%,Blk ST
PanasonicECQ-E2473KB
Cap Film 0.047uF 250V PET 10% (7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
PanasonicECQ-E2473JB
Cap Film 0.047uF 250V PET 5%( 7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
Cornell DubilierDME2S47K-F
Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85C Bulk

Descriptions

Descriptions of TE Connectivity / Corcom 100AFC6-G provided by its distributors.

CAPACITOR, CAP 0.047UF, CUR-RTG 100A, VOL-RTG 250VAC, FEEDTHRU, CLASS Y2,M20X1 THREAD
Feedthrough Capacitors 100A 47nF AC Filter -Class Y2
100AFC6-G, TE CONNECTIVITY / CORCOM
Capacitor - AC Feedthrough; Filter Type:Feed Through; Current Rating:100A; Voltage Rating:250V; Leakage Current Max:4.4mA; Capacitance:47nF; Current Rating:100A; Features:Y2 Capacitor Class; Mounting Type:M20 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100AFC6G