TE Connectivity EP7WS1K0J

Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7WS1K0J.

Master Electronics

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-17.87%

CAD Models

Download TE Connectivity EP7WS1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-2176083-3
1 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
TE ConnectivityEP5W1K0J
Fixed Resistor, Wire Wound, 5W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879927-5
Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA1K00
Fixed Resistor, Metal Film, 1W, 1000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 3W
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE Connectivity / CGSES6W1K0J
Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623793-3
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM5J1K0E
Fixed Resistor, Metal Oxide, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityRR03J1K0TB
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 1000ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7WS1K0J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Ep 7W (S) 1K; |Te Connectivity Neohm 1-2176084-3
Res Wirewound 1K Ohm 5% 7W ±300ppm/°C Ceramic Axial Thru-Hole Ammo Pack
Avnet Japan
EP(SMALL) SERIES AXIAL FIXED RESISTOR 1KOHMS +/-5% 7W +/-300PPM/DEGC
Res Wirewound 1K Ohm 5% 7W ±300ppm/C Conformal Coated AXL Bulk
EP Series 1 kOhm 7 W ±5 % ±300ppm/°C Through Hole Thin Film Resistor
Special Order: EP 7W (S) 1K0 5% Resistance Value: 1K Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 1K Ω Wire Wound Power Resistor | Part Number: EP7WS1K0J | Internal Number: 1-2176084-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176084-3