Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2176079-3

Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176079-3.

Newark

Datasheet4 pages2 years ago
Datasheet5 pages14 years ago

JRH Electronics

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-9.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityEP3WS1K0J
TE CONNECTIVITY EP3WS1K0J Through Hole Resistor, 1 kohm, 500 V, Axial Leaded, 3 W,5%, EP Series
TE ConnectivityEP3WS1K0J
TE CONNECTIVITY EP3WS1K0J Through Hole Resistor, 1 kohm, 500 V, Axial Leaded, 3 W,5%, EP Series
TE Connectivity1-2176078-3
EP Series Axial Fixed Resistor 1kOhms +/-5% 1W +/-300ppm/degC | TE Connectivity EP1W1K0J
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-1K
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsHDM14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
TE ConnectivityRR03J1K0TB
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 3W
Stackpole ElectronicsRSMF3JB1K00
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity 1-2176079-3 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 1K, 5%, 3W, Axial, Wirewound; |Te Connectivity Neohm EP3W1K0J
EP SERIES AXIAL FIXED RESISTOR 1KOHMS +/-5% 3W +/-300PPM/DEGC
Through-Hole Resistors, Power Resistor, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 3W 1K0 5% Resistance Value: 1K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1K Ω Ceramic Composition Power Resistor | Part Number: EP3W1K0J | Internal Number: 1-2176079-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3W1K0J