TE Connectivity EP3WS1K0J

Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP3WS1K0J.

TE Connectivity

Technical Drawing1 page14 years ago

Newark

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+88.76%

CAD Models

Download TE Connectivity EP3WS1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRR03J1K0TB
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176079-3
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176078-3
EP Series Axial Fixed Resistor 1kOhms +/-5% 1W +/-300ppm/degC | TE Connectivity EP1W1K0J
Stackpole ElectronicsRSMF3JT1K00
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 3W
Stackpole ElectronicsRSMF3JB1K00
Fixed Resistor, Metal Oxide, 3W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE ConnectivityEP3WS1K0J
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-1K
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsHDM14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP3WS1K0J provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 1KOHMS +/-5% 3W +/-300PPM/DEGC
Res Anti-Surge Wirewound 1k Ohm ±5% 3W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
RES, 1K, 5%, 3W, AXIAL, WIREWOUND
Res Wirewound 1K Ohm 5% 3W ±300ppm/°C Epoxy Resin AXL
EP Neohm 0.256Diax0.689L 6.50mmx17.50mm 3W 1kOhm ±300ppm/C
Through-Hole ResistorsEP 3W (S) 1K0 5%
EP 3W (S) 1K0 5%, Power Resistors for PCB
1kΩ ±5% 3W ±300ppm/°C TH 16mm L
EP 3W (S) 1K0 5% Resistance Value: 1K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1K Ω Ceramic Composition Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176082-3