TE Connectivity / AMP 963904-3

Automotive Contact, Tab, Crimp, 17Awg Rohs Compliant: Yes |Te Connectivity Amp 963904-3
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 963904-3.

IHS

Datasheet6 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+4.32%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of TE Connectivity / AMP 963904-3 provided by its distributors.

Automotive Contact, Tab, Crimp, 17Awg Rohs Compliant: Yes |Te Connectivity Amp 963904-3
Connector Accessory, 0.055in Min Cable Dia, 0.083in Max Cable Dia
RoHS Compliant Not Applicable Gold Crimp (Pin or Socket) Contact 20AWG 2.8mm
Contact PIN Crimp ST Cable Mount Automotive Strip
Connector Headers and PCB Receptacles 800nm 17-20 AWG 22.4mm
RECT CONN CONTACT Tab 17-20 AWG Crimp Gold T/R
TAB A 1.6x0.6 CONTACT CS SWS Au
MICRO TIM PIN 1,6X0,6, 963904-3
C/A MPLUG CAT6A XG SL SHLD WHT
Automotive Terminals, Tab, Mating Tab Width .063 in [1.6 mm], Tab Thickness .024 in [.6 mm], 20 – 17 AWG Wire Size, Timer Connector System

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 963904-3__
  • 9639043