TE Connectivity / AMP 9-1617755-1

Electromechanical power Relay 28VDC 36Ohm 10A 4PDT THT Military power Relay
$ 272.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1617755-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 9-1617755-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1617754-0
Power Relay 28VDC 10A 4PDT Bottom Mount Military Relay
TE ConnectivityM83536/6-022M
ELECTROMECHANICAL RELAY 4PDT 5A 28VDC 400OHM FLANGE MOUNT ROHS COMPLIANT: NO
TE Connectivity8-1617760-3
RELAY, MID-RANGE, 28VDC, 5A, 4PDT, M83536/2-022M | TE Connectivity FCB-405-0622M
Power Relay, 4Pdt, 24Vdc, 5A, Plug In; Relay Type:general Purpose; Coil Voltage
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
TE Connectivity2-1617754-1
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
TE ConnectivityFCA-410-1624M
Electromechanical Relay 4PDT 10A 28VDC 290Ohm Side Mount
TE Connectivity1617754-2
Electromechanical Relay 4PDT 10A 28VDC 290Ohm Chassis Mount
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TE Connectivity / AMP 9-1617755-1 provided by its distributors.

Electromechanical power Relay 28VDC 36Ohm 10A 4PDT THT Military power Relay
Fca-410-Bz3 Rohs Compliant: No |Cii Te Connectivity FCA-410-BZ3
Special Order: FCA-410-BZ3 Contact Arrangement: 4 Form C
Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 6VDC (Contact), DC Input, AC/DC Output, Socket Mount
Military/Aerospace Mid-Range Relays
General Purpose Relays FCA-410-BZ3

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-410-BZ3
  • FCA410BZ3