TE Connectivity 1617754-2

Electromechanical Relay 4PDT 10A 28VDC 290Ohm Chassis Mount
$ 288.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617754-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1617754-7
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Chassis Military Relay
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
PanasonicSP4-L2-DC24V
Compact Power Relay, 4 Form C, 10A 250VAC 10A 30VDC, 2 Coil Latching
RELAY, 24 VDC, POWER, 388 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)

Descriptions

Descriptions of TE Connectivity 1617754-2 provided by its distributors.

Electromechanical Relay 4PDT 10A 28VDC 290Ohm Chassis Mount
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 2703mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
1617754-2, Mil relay, non latching, 4PDT, 12A@28VDC. All welded construction. See data sheet for additional specs and options. M83536/15-021M. Also known as FCA-410-1521M. Allow 10 days for delivery.
FCA-410-1521M=M83536/15-021M Contact Arrangement:4 Form C, 4PDT, 4 C/O;Coil Suppression Diode:Without;Auxiliary Contacts:Without;Terminal Plating:Tin-Lead;Contact Current Rating:10 A Mid-Range | 4 Form C, 4PDT, 4 C/O Without Tin-Lead | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-410-1521M