
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A136816-ND | 563 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 8-36161-2 | 0 | 21h | |||||||||
| Heilind Americas | 8-36161-2 | 0 | 23h | |||||||||
| Heilind Asia | 8-36161-2 | 0 | 16h | |||||||||
| Sager Electronics | 8-36161-2 | 0 | 1K | Bulk |
Download TE Connectivity / AMP 8-36161-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 8-36161-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: