TE Connectivity / AMP 8-34124-1

Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-34124-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-10.36%

CAD Models

Download TE Connectivity / AMP 8-34124-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34122-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity31164
Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 8-34124-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
Solistrand Uninsulated Terminals UNSUL RING 16-14 1/2
Ring and Spade Tongue Terminals
TERM,SOLIS R 16-14 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Lug | Part Number: 8-34124-1 | Internal Number: 8-34124-1 | TE Connectivity
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:1/4; Wire Size (AWG):16-14; Insulator Material:Uninsulated; Series:Solistrand; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:Yes; Stud Size:1/4 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors