TE Connectivity 323096

Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323096.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.41%

CAD Models

Download TE Connectivity 323096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
TE Connectivity42752-2
CONN RING OVAL 14-16AWG CRIMP / Ring Terminal Connector Oval 14-16 AWG Crimp
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
PanduitP18-8R-C
Ring Terminal, Screw Terminals, Wire Mount, Free Hanging, TH, 18mm × 7.87mm × 760μm

Descriptions

Descriptions of TE Connectivity 323096 provided by its distributors.

Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
SOLIS R 22-16 COMM 22-18 MIL 4
Solistrand Uninsulated Terminals 22-16 UNSUL #4 RING
TERMINAL, RING TONGUE, #4, CRIMP
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #4 CRIMP
Terminal, Ring Tongue, #4, Crimp; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 323096
SOLIS R 22-16 COMM 22-18 MIL 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty