TE Connectivity 2-34122-1

Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34122-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page15 years ago
Instruction Sheet1 page3 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-11.53%

CAD Models

Download TE Connectivity 2-34122-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity31164
Ring Tongue Terminal, 16AWG, Copper, 21.72mm, Tin Plated, Box
TE Connectivity322996
Spade Tongue Terminal 14-16AWG 13.46mm 7.54mm Tin Loose Piece
TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-34122-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape
16-14 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal
Solistrand Uninsulated Terminals N/I-RING 16-14 #08 M4+
TERMINAL AMP 2-34122-1 REEL RING M4
2-34122-1, TE Connectivity / AMP Brand
Cut Strip - TERMINALSOLIS R 16-14 8
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #8 CRIMP
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Connector Type:Ring Tongue; Stud Size - Imperial:8Rohs Compliant: Yes |Amp Te Connectivity 2-34122-1.
TERMINAL,SOLIS R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34122-1.