TE Connectivity 2-34113-2

Solistrand Series Tin Plated Crimp Ring Terminal, M6 Stud Size, 22 to 16 AWG
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34113-2.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet1 page3 years ago

Sager Electronics

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+26.41%

CAD Models

Download TE Connectivity 2-34113-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34122-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity31164
Ring Tongue Terminal, 16AWG, Copper, 21.72mm, Tin Plated, Box
TE Connectivity322996
Spade Tongue Terminal 14-16AWG 13.46mm 7.54mm Tin Loose Piece
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-34113-2 provided by its distributors.

SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Automotive T/R
Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
TERMINAL TYCO 2-34113-2 22-18 AWG TIN PLATE
Solistrand Uninsulated Terminals RING TONGUE 22-16 AWG
TE TERMINAL, RING TONGUE, 1/4IN, CRIMP
SOLIS R 22-16COMM 22-18MIL 1/4
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsula
SOLIS R 22-16COMM 22-18MIL 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 2-34113-2 | Internal Number: 2-34113-2 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34113-2.