TE Connectivity / AMP 8-323680-2

Ring Tongue Terminal 10-12AWG Nickel Orange 18.77mm Nickel Loose
$ 5.335
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-323680-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-323680-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

TE Connectivity321897
321897 is a TE Connectivity Ring Terminal Closed Barrel for 22-16 AWG wire
TE Connectivity322335
Terminal; RING-054; Nickel; 16-14 AWG; 10; SOLISTRAND, STRATO-THERM;
TE Connectivity321898
DG STRATO-THERM SERINSULATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16AWG, ORANGE
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
TE Connectivity41406
Ring Tongue Terminal 16-20AWG Brass 11.68mm Reel/Strip

Descriptions

Descriptions of TE Connectivity / AMP 8-323680-2 provided by its distributors.

Ring Tongue Terminal 10-12AWG Nickel Orange 18.77mm Nickel Loose
TERMINAL, INAL, SOLIS R HT 12-10 10
Terminals TERM R HT 12-10 10 TERM R HT 12-10 10
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #10, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12-10; Contact Material:Nickel; Insulator Material:Uninsulated; Connector Type:Ring Tongue
TERMINAL,SOLIS R HT 12-10 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 8-323680-2 | Internal Number: 8-323680-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors