TE Connectivity 321897

321897 is a TE Connectivity Ring Terminal Closed Barrel for 22-16 AWG wire
$ 3.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321897.

Farnell

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-76.47%

CAD Models

Download TE Connectivity 321897 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity322335
Terminal; RING-054; Nickel; 16-14 AWG; 10; SOLISTRAND, STRATO-THERM;
TE Connectivity321898
DG STRATO-THERM SERINSULATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16AWG, ORANGE
TE Connectivity322337
DG STRATO-THERM SERIES CRIMP RING TERMINAL, M4 STUD SIZE,16 TO 14 AWG, ORANGE
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
TE Connectivity41406
Ring Terminal 20-16 Awg Br; |Te Connectivity Amp 41406

Descriptions

Descriptions of TE Connectivity 321897 provided by its distributors.

321897 is a TE Connectivity Ring Terminal Closed Barrel for 22-16 AWG wire
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:SOLISTRAND, STRATO-THERM Series; Insulator Colour:-; Insulator Material
Special Order: DG 22-16COM 22-18MIL HT R 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 Closed Ring Tongue Terminal 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 321897 | Internal Number: 321897 | TE Connectivity | STRATO-THERM DIAMOND GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321897.