TE Connectivity 322335

Terminal; RING-054; Nickel; 16-14 AWG; 10; SOLISTRAND, STRATO-THERM;
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322335.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-16.49%

CAD Models

Download TE Connectivity 322335 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity322694
TE Connectivity Circular Terminal Bare SOLISTRAND 4.17mm Bolt 4.34mm ID Max Wire 2.6mm²
TE Connectivity323061
10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity160773-4
Receptacle Terminal 15-20AWG Phosphor Bronze RCP 22.9mm Tin Carton/Loose
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
TE Connectivity41406
Ring Terminal 20-16 Awg Br; |Te Connectivity Amp 41406

Descriptions

Descriptions of TE Connectivity 322335 provided by its distributors.

Terminal; RING-054; Nickel; 16-14 AWG; 10; SOLISTRAND, STRATO-THERM;
Terminal, Ring Tongue, #10, Crimp Orange; |Te Connectivity Amp 322335
Solistrand 16 - 14 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal
Ring Tongue Terminal 14-16AWG Nickel 16.15mm Nickel Loose
Solistrand Uninsulated Terminals TERMINAL HT 16-14 10
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated
High Temp Female Terminal, Nickel, 14-16 AWG, Crimp
Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5 mm, metal
TE Connectivity Circular Terminal, Bare Terminal, STRATO-THERM Series, M5 Bolt, 5mm Inner Ring Dia, Max Wire 2.6mm²
Ring and Spade Tongue Terminals
TERMINAL,SOLIS R HT 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 322335 | Internal Number: 322335 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty