TE Connectivity 2-34107-2

TE Connectivity SOLISTRAND Series Crimp Terminal, M3.5 (#6) Bolt, 3.68mm ID, Max Wire 1.65mm²
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34107-2.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet1 page3 years ago

IHS

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-25.93%

CAD Models

Download TE Connectivity 2-34107-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity31164
Ring Tongue Terminal, 16AWG, Copper, 21.72mm, Tin Plated, Box
TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34122-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape
TE Connectivity30692
Terminal, Ring Tongue, #8, 16Awg; |Te Connectivity Amp 30692

Descriptions

Descriptions of TE Connectivity 2-34107-2 provided by its distributors.

TE Connectivity SOLISTRAND Series Crimp Terminal, M3.5 (#6) Bolt, 3.68mm ID, Max Wire 1.65mm²
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm T/R
Ring Tongue, M3.5, #6, 16Awg; |Te Connectivity Amp 2-34107-2.
Solistrand Uninsulated Terminals RING TONGUE 22-16
SOLIS R 22-16 COMM 22-18 MIL 6
CONN RING CIRC 16-22AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Ma
SOLIS R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34107-2.