TE Connectivity 34487

Ring Tongue Terminal 12-14AWG 18.77mm 10.69mm Tin Loose Piece
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34487.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+6.13%

CAD Models

Download TE Connectivity 34487 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 8 (M4) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 4 (M2.6) Length 20.32mm
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
TE Connectivity / AMP2-322238-1
PIDG Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Tape Mounted
TE Connectivity640052-1
CONN RING CIRC 14-18AWG #10 / Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp

Descriptions

Descriptions of TE Connectivity 34487 provided by its distributors.

Ring Tongue Terminal 12-14AWG 18.77mm 10.69mm Tin Loose Piece
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M6 (1/4)bolt, 6.73mmInner ring diameter, Maximum wire gauge4.17mm²
TERMINAL, RING TONGUE, 1/4", 12AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4.17mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulat
TERMINAL,SOLIS R 14-12 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 14 – 12 AWG Wire Size: 1.65 – 4.17 mm² Wire Size: 3260 – 8230 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 14 – 12 AWG 1.65 – 4.17 mm² 3260 – 8230 CMA | Ring Terminal | Part Number: 34487 | Internal Number: 34487 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34487.