TE Connectivity / AMP 8-320560-1

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-320560-1.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-32.73%

CAD Models

Download TE Connectivity / AMP 8-320560-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity / AMP 8-320560-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: PIDG Series; Insulator Colour: Blue; Insulator Ma 96F7904
TERMINAL, RING TONGUE, #8, CRIMP, BLUE;; TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Contact Material:Copper
TERMINAL,PIDG R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 8-320560-1 | Internal Number: 8-320560-1 | Alias Number: AMP-8-0320560-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors