TE Connectivity / AMP 8-1879343-8

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879343-8.

IHS

Datasheet4 pages1 year ago

TME

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.56%

CAD Models

Download TE Connectivity / AMP 8-1879343-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0805FRE0710KL
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRE0805FRE0710KL
Res Thick Film 0805 10K Ohm 1% 1/8W ±50ppm/°C Molded SMD Paper T/R
Yageo GroupRT0805FRE0711KL
Res Thin Film 0805 11K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
TE Connectivity / AMP8-1879343-8
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1002V
Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 8-1879343-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 10K Ohm 1% 0.1W(1/10W) ±50ppm/C Epoxy Pad SMD Medical T/R
SMD Resistor 0805 10KΩ ±1% 1/10W ±50ppm/℃
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 10K Ω, .1 W, Neohm CPF
Res, 10K, 1%, 0.1W, Thin Film, 0805; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Te Connectivity Neohm CPF0805F10KC1
Special Order: CPF 0805 10K 1% 50PPM 1K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0805F10KC1 | Internal Number: 8-1879343-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805F10KC1