Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6ENF1002V

Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1002V.

IHS

Datasheet8 pages5 years ago

LKR

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
+78.23%

CAD Models

Download Panasonic ERJ6ENF1002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-0710KL
Res General Purpose Thick Film 0805 10k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Yageo GroupAC0805FR-0710KL
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity1623097-1
Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/C Molded SMD
Yageo GroupRC0805FR-1310KL
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel

Descriptions

Descriptions of Panasonic ERJ6ENF1002V provided by its distributors.

Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Chip Resistor, 10kΩ ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 700μm
ERJ Series 0805 10 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 10KOHM, 125mW, 1RESISTOR, THICK FILM, 10KOHM, 125mW, 1%
Resistor,Thick Film,Res 10 Kilohms,Pwr-Rtg 0.125 W,Tol 1%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 10000 ½, 1 %, 0.125 W
Panasonic SCT
SMD Thick Film 0805 0,125W 1% 10K Taped
Panasonic ERJ6ENF1002V - General Purpose Chip Resistors
Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-6EN Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805
RESISTOR, 0805, 0.125W, 1%, 10K; Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:150V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; No. of Pins:2; Case Style:0805; External Length / Height:0.6mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Reel Quantity:5000; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 6ENF1002V
  • ERJ-6ENF 1002 V
  • ERJ-6ENF 1002V
  • ERJ-6ENF-1002V
  • ERJ-6ENF1002V
  • ERJ-6ENF1002V.
  • ERJ6ENF1002V.