| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RE0805FRE0710KL | 3,390 | 10 | Cut Tape | ||||||||
| DigiKey | 13-RE0805FRE0710KLCT-ND | 896 | 1 | Cut Tape | ||||||||
| Avnet | RE0805FRE0710KL | 0 | 5K | 1d | ||||||||
| Future Electronics | RE0805FRE0710KL | 0 | 10K | Tape & Reel | ||||||||
| TTI Europe | RE0805FRE0710KL | 0 | 5K | Tape & Reel | 6h |
Download Yageo Group RE0805FRE0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RE0805FRE0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: