TE Connectivity / AMP 8-1617748-6

Electromechanical power Relay 115VAC 25A SPDT Socket Military power Relay
$ 400.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1617748-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 8-1617748-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityPRD-5AY0-120
Electromechanical Relay 120VAC 290Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay
TE Connectivity / P&BPRD-5AY1-120
Power Relay 120VAC 25A SPDT( (63.3mm 63.75mm 57.9mm))
TE ConnectivityS87R5A2B1D1-120
Power/Signal Relay, SPDT, Momentary, 4000mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity / P&BS86R5A1B1D1-120
Power Relay 120VAC 800Ohm 20A SPDT(66.04x48.77x61.47)mm Flange Industrial Relay
TE ConnectivityKUHP-5AT1-120
Electromechanical Relay 120VAC 1.7KOhm 30A SPDT (( 60.5mm 35.38mm 62.51mm)) Flange Power Relay
RELAY, E-MECH, POWER, SPDT, 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
TE Connectivity / AMP8-1617748-5
Electromechanical Relay 115VAC 25A SPDT (43.64x13.34)mm Flange Military Relay
TE Connectivity2-1617748-5
Power Relay 28VDC 25A SPDT(1.718x1.01x0.525)mm Flange
TE ConnectivityPRD-5AY0-240
General Purpose Power Relay 25A 240VAC SPDT - 1393128-7
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7

Descriptions

Descriptions of TE Connectivity / AMP 8-1617748-6 provided by its distributors.

Electromechanical power Relay 115VAC 25A SPDT Socket Military power Relay
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 0.03A (Coil), 25A (Contact), AC Input, AC/DC Output, Panel Mount
Fca-125-Dy9/ Pkg |Cii Te Connectivity FCA-125-DY9
Military/Aerospace Mid-Range Relays
General Purpose Relays FCA-125-DY9
Special Order: FCA-125-DY9 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 25 A General Purpose Power Relay AC Polarized, Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: FCA-125-DY9 | Internal Number: 8-1617748-6 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-125-DY9
  • FCA125DY9