Omron MGN1C-AC120

Relay, E-mech, Power, SPDT, 30A, Ctrl-v 120AC, Vol-rtg 240/28AC/DC, Pnl-mnt
$ 41.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN1C-AC120.

Master Electronics

Datasheet4 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1393127-9
Power Relay 120VAC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
TE ConnectivityPRD-5AY0-120
Electromechanical Relay 120VAC 290Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay
TE Connectivity / P&BPRD-5AY1-120
Power Relay 120VAC 25A SPDT( (63.3mm 63.75mm 57.9mm))
TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount
TE Connectivity1-1393128-7
20ms 40ms 25A 277V@AC 24V SPDT(1 Form C) 288¦¸ 84mA 277V(Nom) , 85.7mm*63.8mm*63.5mm
Schneider Electric9AS5A52-120
Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15,30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL

Descriptions

Descriptions of Omron MGN1C-AC120 provided by its distributors.

RELAY, E-MECH, POWER, SPDT, 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
Power Relay 120VAC 30A SPDT(63.5x63.5x55.8)mm
Electromechanical Relay SPDT 30A 120VAC 295Ohm
Power/Signal Relay, SPDT, Momentary, 9500mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:30A; Product Range:Mgn Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Screw Rohs Compliant: Yes |Omron Industrial Automation MGN1C-AC120
Description Heavy Duty Power Relay Relay Type:High Capacity Coil Voltage VAC Nom:120V Contact Current Max:30A Contact Voltage AC Nom:600V Contact Voltage DC Nom:28V Coil Resistance:295ohm Contacts:SPDT Coil Type:AC RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN1CAC120