Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PRD-5AY0-120

Electromechanical Relay 120VAC 290Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay
$ 57.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-5AY0-120.

IHS

Datasheet4 pages2 years ago

Farnell

Future Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-56.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / P&BPRD-5AY1-120
Power Relay 120VAC 25A SPDT( (63.3mm 63.75mm 57.9mm))
TE Connectivity9-1393127-9
Power Relay 120VAC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
RELAY, E-MECH, POWER, SPDT, 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
TE ConnectivityS87R5A2B1D1-120
Power/Signal Relay, SPDT, Momentary, 4000mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount
Schneider Electric9AS5A52-120
Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15,30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL
TE ConnectivityKUHP-5AT1-120
Power Relay, Spdt, 120Vac, 30A, Flange; |Potter&brumfield Te Connectivity KUHP-5AT1-120

Descriptions

Descriptions of TE Connectivity PRD-5AY0-120 provided by its distributors.

Electromechanical Relay 120VAC 290Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay
Relay, Spdt, 240Vac, 50Vdc, 25A; Contact |Potter&brumfield Te Connectivity PRD-5AY0-120
RELAY, E-MECH, POWER, SPDT, 25A, 120AC, VOL-RTG 277AC, SCREW, PRD SERIES
Power/Signal Relay, 1 Form C, SPDT, Momentary, 9800mW (Coil), 25A (Contact), 50VDC (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Power Relay 25A 120VAC SPDT - 1393128-5
Relay, 1 Form C (NO/NC), 120 V (AC), 290 Ω, 25 A, 50 V (DC), 277 V (AC), monostable, 1393128-5
PRD Series 25 A SPDT 120 VAC Heavy Duty General Purpose Power Relay
RELAY,GP,PRD-5AY0-120 SPDT,25A,120 VAC,290 OHMS
General Purpose Relay, Base Mount, Threaded Mount, 85.7mm × 63.8mm × 63.5mm
RELAY, SPDT, 240VAC, 50VDC, 25A; Contact Configuration: SPDT; Coil Voltage: 120VAC; Contact Current: 25A; Product Range: PRD Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Termina

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393128-5
  • PRD5AY0-120