TE Connectivity 2-1617748-5

Power Relay 28VDC 25A SPDT(1.718x1.01x0.525)mm Flange
$ 250.355
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617748-5.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

JRH Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-1617748-4
POWER RELAY, SPDT-CO, 28VDC, 25A PLUG IN
TE Connectivity5-1617748-8
Electromechanical Relay 28VDC 320Ohm 25A SPDT(43.64x13.34x25.65)mm Flange Military Relay
TE Connectivity4-1617748-6
Power Relay 28VDC 25A SPDT(43.63mm 13.33mm 25.65mm) Flange
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
Power Relay 24VDC 15A SPDT(50x30.1x32)mm Top Mount
TE ConnectivityPRD-5AY0-240
Power Relay 240VAC 25A SPDT(63.3x63.75x57.9)mm Screw Mount

Descriptions

Descriptions of TE Connectivity 2-1617748-5 provided by its distributors.

Power Relay 28VDC 25A SPDT(1.718x1.01x0.525)mm Flange
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 28VDC (Coil), 2450mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
Electromechanical Relay SPDT 25A 28VDC
RELAY, MID RANGE, 28 VDC, 25 A, SIDE MOUNT, SOLDER HOOK, M6106/19-019 | TE Connectivity FCA-125-19
RELAY GEN PURPOSE SPDT 25A 28V
Cross Referenced to TE CNTY AMP - Part AMP2-1617748-5
FCA-125-19=M6106/19-019 Contact Arrangement: 1 Form C
Military/Aerospace Mid-Range Relays
RELAY, SPDT, 115VAC, 28VDC, 25A; Contact; RELAY, SPDT, 115VAC, 28VDC, 25A; Contact Configuration: SPDT; Coil Voltage: 28VDC; Contact Current: 25A; Product Range: FCA Series; Relay Mounting: Panel; Coil Type: Non Latching; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-125-19