TE Connectivity / AMP 8-1437558-6

Switch Toggle (ON) OFF (ON) SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 19.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1437558-6.

IHS

Datasheet4 pages1 year ago
Datasheet21 pages21 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-1437558-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityMTA106F
Switch Toggle ON None (ON) SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AMP1-1437558-6
Switch Toggle (ON) OFF (ON) SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity4-1825136-9
Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsE101SD1CBE
Switch Toggle ON None ON SPDT Toggle PC Pins 20VAC 20VDC 0.4W Thru-Hole
C&K ComponentsE105SD1CBE
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 8-1437558-6 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch, Mtf106G=Sw Tog Spdt | TE Connectivity MTF106G
Toggle Switch; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Mt Green Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Alcoswitch Te Connectivity MTF-106G
Special Order: MTF106G=SW TOG SPDT Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold Flash over Silver Single Pole - Double Throw 1/4-40 Copper Alloy | Toggle Switch | Part Number: MTF106G | Internal Number: 8-1437558-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTF-106G
  • MTF106G