Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MTA106F

Switch Toggle ON None (ON) SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 9.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTA106F.

IHS

Datasheet4 pages2 years ago
Datasheet21 pages22 years ago

Electro Sonic

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+30.41%

CAD Models

Download TE Connectivity MTA106F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1-1437558-6
Switch Toggle (ON) OFF (ON) SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
NKK SwitchesS3B
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2018EA2A13
M20 Series SPDT (On) Off (On) Straight PC Bracket Smooth with Keyway Mini Toggle
TE Connectivity1-1437558-2
Switch Toggle ON OFF ON SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AMP1571925-3
SPDT (On On) 6 Amp @ 125 VAC 12.32 mm Baton Panel Mount Toggle Switch

Descriptions

Descriptions of TE Connectivity MTA106F provided by its distributors.

Switch Toggle ON None (ON) SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity Button switch, SPDT, shut-(shut)switch, panel, 4 A @ 28 V DC
TOGGLE SW, SPDT, 6A, 125V, PANEL; Switch Operation:On-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:MTA Series; Contact Current Max:6A; Switch Mounting:Panel; Contact Voltage AC Nom:125V; Switch Terminals:Solder Lug; Contact Voltage DC Nom:-; SVHC:No SVHC (27-Jun-2018)
MTA106F=(MSTA) SW TOG SPDT Contact Current Rating: 6 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On None (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Single Pole - Double Throw On None (On) 28 VDC | Part Number: MTA106F | Internal Number: 1-1437558-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437558-4
  • 1-1437558-4 .
  • MTA 106 F
  • MTA-106F