C&K Components E101MD1ABE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 7.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E101MD1ABE.

Newark

Datasheet8 pages10 years ago
Datasheet7 pages0 years ago

IHS

Electro Sonic

Future Electronics

element14 APAC

Inventory History

3 month trend:
+68.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsE101SD1CBE
Switch Toggle ON None ON SPDT Toggle PC Pins 20VAC 20VDC 0.4W Thru-Hole
C&K ComponentsE105SD1CBE
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
C&K ComponentsE101MD1V3BE
Switch Toggle ON None ON SPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole

Descriptions

Descriptions of C&K Components E101MD1ABE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
E101 Series Mini SPDT On-None-On 7.5 A Right Angle Mini Toggle Switch
Switch; Panel Mount; lt10 Milliohms (Typ.) @ 100 mA; 10^9 Ohms (Min.); Epoxy
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Contact Current Max:7.5A; Current Rating:7.5A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Bush Diameter:6.22mm; Bush Thread Length:7.31mm; Contact Configuration:SPDT; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage AC Nom:20V; Contact Voltage DC Max:20V; Contact Voltage DC Nom:20V; External Depth:12.7mm; External Length / Height:6.86mm; External Width:12.7mm; Height:6.86mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:E; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.