TE Connectivity / AMP 747945-1

D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, #4-40, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747945-1.

IHS

Datasheet1 page18 years ago
Datasheet5 pages25 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity1658610-3
TE Connectivity 1658610-3 D-Sub Connector 15POS HDF Female Shrouded
TE Connectivity1-745493-4
Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port Package
TE Connectivity1658614-3
Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Tube
AmphenolL17DAFRA15S
D Sub Connector, Standard, Receptacle, 17D Series, 15 Contacts, DA, IDC / IDT
CONN D-SUB RCPT 15POS PNL MT IDC
HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton

Descriptions

Descriptions of TE Connectivity / AMP 747945-1 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, #4-40, Plug
Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port Loose
CONN D-SUB RECPT 15P 26-30AWG AU
747945-1, TE Connectivity / AMP Brand
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:DA; Gender:Receptacle; Series:HDE-20; Contact Termination:IDC/IDT; Connector Body Material:Metal; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7479451