TE Connectivity 1658614-3

Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Tube
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658614-3.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+15.90%

CAD Models

Download TE Connectivity 1658614-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AmphenolL17DAFRA15S
Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body
TE Connectivity1-745493-4
Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port Package
TE Connectivity745205-7
D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 745205-7
TE Connectivity / AMP1-745493-6
AMPLIMITE HDE-20 SERIES 2.74MM PITCH 15 WAY IDC D-SUB CONN, SOCKET, STEEL SHELL
AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject

Descriptions

Descriptions of TE Connectivity 1658614-3 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Tube
D-Sub Connector; 15 Contacts; Receptacle; Ribbon Cable; IDC
D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 1658614-3
15 Pos D-Sub Connector, Female, Right Angle, Shielded, IDC
SOCKET, IDC, D, PLASTIC, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: AMPLIMITE HDF; Connector Body Material: Plastic Body; Contact Material:
15 POS HDF RCPT, AP, LEAD FREE Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 2 D-Shaped Connector | 15 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658614-3 | Internal Number: 1658614-3 | 2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16586143