TE Connectivity / AMP 747193-1

Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
$ 32.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747193-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 32.414
$ 29.404
Stock
3
912
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
-
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747193-2
CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745116-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
TE Connectivity5745116-1
D Sub Connector, DB50, Standard, Receptacle, AMPLIMITE HDP Series, 50 Contacts, DD, Solder
Amphenol164A16709X
D-Sub Standard Straight Recp 50 Socket - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip

Descriptions

Descriptions of TE Connectivity / AMP 747193-1 provided by its distributors.

Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
50 RCPT RA/MS STD (SL), PCB D-Sub Connectors | TE Connectivity 747193-1
PCB D-Sub Connectors, Receptacle, Board-to-Board, 50 Position, 2.74 mm [.108 in] Centerline, 3 Row, Size 5, Square, High Profile, AMPLIMITE HDP
D SUB CONNECTOR, STANDARD, 50WAY, RCPT; Connector Type:D Sub; Series:AMPLIMITE HD-20; No. of Contacts:50; D Sub Shell Size:DD; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole; Connector Type:D Sub ;RoHS Compliant: No
50 RCPT RA/MS STD (SL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 50 Centerline (Pitch): 2.74 mm Centerline (Pitch): .108 in Receptacle Board-to-Board 50 2.74 mm | PCB D-Sub Connector | Part Number: 747193-1 | Internal Number: 747193-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors