TE Connectivity / AMP 745209-2

Conn D-Subminiature SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port
$ 6.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745209-2.

TE Connectivity

Technical Drawing1 page18 years ago
Datasheet7 pages15 years ago
Datasheet13 pages27 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.37%

Alternate Parts

Price @ 1000
$ 6.9
$ 4.62
Stock
2,753
637
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity1-745495-7
Conn D-Sub SKT 25 POS 1.38mm IDT STCable Mount 25 Terminal 1 Port Package
CONN D-SUB RCPT 25P PNL MNT IDC
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity / AMP 745209-2 provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port
D-Sub Receptacle; Plastic; Insulation Displacement Crimp; Female; 3
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .12, Receptacle
D-Sub Standard Connectors IDC 25P SOCKET
745209-2, TE Connectivity / AMP Brand
D-Subminiature Connector; Gender:Female; Number of Contacts:25; Contact Termination:Crimp; D Sub Shell Size:DB25; Body Material:Plastic; Contact Plating:Gold; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7452092