TE Connectivity 745209-7

IDC D-Sub Connector Receptacle, Wire-to-Wire, 2.77mm Pitch, Signal Circuit
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745209-7.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 745209-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
CONN D-SUB RCPT 25P PNL MNT IDC
TE Connectivity747318-2
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Hole .112-.124, Plug
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of TE Connectivity 745209-7 provided by its distributors.

IDC D-Sub Connector Receptacle, Wire-to-Wire, 2.77mm Pitch, Signal Circuit
Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
Receptacle, HDE-20, D-Sub, Plastic; Insulation Displacement, 25 Contact
25 HDE AP RECEPT, LEAD FREE Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Wire-to-Wire Free-Hanging (In-Line) | Part Number: 745209-7 | Internal Number: 745209-7 | Alias Number: 4-16211-7283 | 3 | TE Connectivity | AMPLIMITE
SOCKET, IDC, D, PLASTIC, 25WAY; Connector Type:D Sub, Miniature; Gender:Receptacle; Ways, No. of:25; Termination Method:IDC; Contact Material:Phosphor Bronze; Series:AMPLIMITE HDE20; Contact Plating:Tin over Nickel; Mounting Type:Cable; Approval Bodies:UL, CSA; Colour:Black; Flammability Rating:UL94V-0; Material:Thermoplastic; No. of Poles:25; Resistance, Contact:30mohm; Contact Current Rating:3A; Pitch:2.76mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty