TE Connectivity / AMP 745201-9

Amplimite HDE-20 Ser 2.74MM Pitch 9WAY Idc D-sub Conn, Socket, Thermoplastic Shell
$ 8.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745201-9.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-12.69%

CAD Models

Download TE Connectivity / AMP 745201-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
TE Connectivity1658609-4
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Tube
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
AmphenolL117DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, DFR Series, 9 Contacts, DE, IDC / IDT
CONNECTOR, D-SUB, RCPT 9POS PANEL MOUNT IDC

Descriptions

Descriptions of TE Connectivity / AMP 745201-9 provided by its distributors.

AMPLIMITE HDE-20 SER 2.74MM PITCH 9WAY IDC D-SUB CONN, SOCKET, THERMOPLASTIC SHELL
Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 745201-9
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Receptacle
D SUB CONNECTOR, STANDARD, 9POS, RCPT; P; D SUB CONNECTOR, STANDARD, 9POS, RCPT; Product Range:TE CONNECTIVITY - HDE20 IDC; Connector Type:D Sub; Series:AMPLIMITE HDE-20; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Plastic; Gender:Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745201-9 .