TE Connectivity / AMP 7-1393131-9

PRD Series Electromechanical Power Relay DPDT 50A 120VAC 290Ohm Screw Terminal Chassis Mount
$ 99.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1393131-9.

IHS

Datasheet4 pages9 years ago

TE Connectivity

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP7-1393131-9
PRD Series Electromechanical Power Relay DPDT 50A 120VAC 290Ohm Screw Terminal Chassis Mount
TE Connectivity1393127-9
Electromechanical Relay 120VAC 290Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
TE ConnectivityPRD-11AG1-120
Power/Signal Relay, DPDT, Momentary, 9800mW (Coil), 30A (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN
Side Flange, Enclosed Power Relay, Octal, 10 A, 8 Pins, Quick Connect

Descriptions

Descriptions of TE Connectivity / AMP 7-1393131-9 provided by its distributors.

PRD Series Electromechanical Power Relay DPDT 50A 120VAC 290Ohm Screw Terminal Chassis Mount
RELAY, HEAVY DUTY POWER, 25 A, 120 VAC, DPDT, AUXILIARY SNAP-ACTION SWITCH
Power Relay 120VAC 25A DPDT(107.96x63.8x63.5)mm
Power/Signal Relay, DPDT, Momentary, 9800mW (Coil), 25A (Contact), AC Input, AC/DC Output, Panel Mount
WITH AUX SPDT SNAP-ACTION SWITCH SCREW TERM ENCLOSED SILVER CONTACT MATERIAL
RELAY, DPDT, 277VAC, 50VDC, 25A; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:25A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:277VAC; Relay Terminals:Screw; Carry Current:25A RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRDA-11AYA-120
  • PRDA11AYA-120
  • PRDA11AYA120