Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MGN2C-AC120

Relay, E-mech, Power, DPDT, Cur-rtg 30A, Ctrl-v 120AC, Vol-rtg 240/28AC/DC, Pnl-mnt
$ 62.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN2C-AC120.

Master Electronics

Datasheet4 pages24 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+43.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN
TE Connectivity1393127-9
Electromechanical Relay 120VAC 290Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
TE ConnectivityPRD-11AG1-120
Power/Signal Relay, DPDT, Momentary, 9800mW (Coil), 30A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity / AMP7-1393131-9
PRD Series Electromechanical Power Relay DPDT 50A 120VAC 290Ohm Screw Terminal Chassis Mount
TE Connectivity / AMP7-1393131-9
PRD Series Electromechanical Power Relay DPDT 50A 120VAC 290Ohm Screw Terminal Chassis Mount
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms

Descriptions

Descriptions of Omron MGN2C-AC120 provided by its distributors.

RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
Relay General Purpose Power; 30A; DPDT; 120V AC Coil
Power Relay 120VAC 30A DPDT(84.33x63.5x60.45)mm
POWER RELAY, DPDT, 120VAC, 30A, PANEL Relay Type:High Capacity; Coil Voltage VAC Nom:120V; Contact Current Max:30A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:295ohm; Contacts:DPDT; Coil Type:AC
RELAY, DPDT, 240VAC, 28VDC, 30A; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 30A; Product Range: MGN Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Screw

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN2CAC120