Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393127-9

Electromechanical Relay 120VAC 290Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay

$ 68.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393127-9.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.34%

CAD Models

Download TE Connectivity 1393127-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityPRD-11AG1-120
Power/Signal Relay, DPDT, Momentary, 9800mW (Coil), 30A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity / AMP7-1393131-9
PRD Series Electromechanical Power Relay DPDT 50A 120VAC 290Ohm Screw Terminal Chassis Mount
RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
Power Relay, Dpdt, 24Vdc, 30A, Panel; Re |Omron Industrial Automation MGN2C-DC24

Descriptions

Descriptions of TE Connectivity 1393127-9 provided by its distributors.

Electromechanical Relay 120VAC 290Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 9800mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relay 120VAC 30A DPDT( (85.73mm 63.8mm 63.5mm))
Relay, E-Mech, Power, DPDT, 30A, 120AC, Vol-Rtg 240AC, Screw, PRD Series | TE Connectivity PRD-11AG0-120
PRD-11AG0-120=PRD Relay Type: Standard Coil Magnetic System: Monostable, AC Coil Power Rating Class: 9 – 10 VA Coil Power Rating AC: 9.8 VA Coil Resistance: 290 Ω Standard Monostable, AC 9 – 10 VA 9.8 VA | Power Relay | Part Number: PRD-11AG0-120 | Internal Number: 1393127-9 | Alias Number: AMPS-0-1393127-9 | TE Connectivity
20ms 40ms 30A 30A 240V@AC 2 Form C (DPDT-NO, NC) 290Ω 85mA 240V(Nom) 120V Base Mount, Thread Mount 85.7mm × 63.8mm × 63.5mm Relay
RELAY, DPDT, 277VAC, 30A; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:30A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Screw RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRD-11AG0-120
  • PRD11AG0-120
  • PRD11AG0120