TE Connectivity / AMP 696423-7

PIDG Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 27.51mm Tin Loose
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 696423-7.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-20.14%

CAD Models

Download TE Connectivity / AMP 696423-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 1.018
Stock
24,714
69,233
Authorized Distributors
6
6
Gender
-
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Lead, Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity51864-4
Ring Tongue Terminal 14-16AWGCopper Blue 21.44mm Tin T/R
PanduitPV14-56R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 5/16" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated bulk package.
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm

Descriptions

Descriptions of TE Connectivity / AMP 696423-7 provided by its distributors.

PIDG Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 27.51mm Tin Loose
Terminal, pidg Pvf2 R 16-14 1/4 |Amp Te Connectivity 696423-7
Terminals TERMINAL PIDG PVF2 R 16-14 1/4
Radiation Resistant/Pre-Insulated Terminals & Splices
TERMINAL,PIDG PVF2 R 16-14 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.64 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Ring Tongue 16 – 14 AWG 1.04 – 2.64 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 696423-7 | Internal Number: 696423-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors