TE Connectivity 51864-4

Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon 5000 Tape Mounted
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-4.

JRH Electronics

Datasheet5 pages2 years ago

IHS

ShanghaiCT

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-12.24%

CAD Models

Download TE Connectivity 51864-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.2
$ 0.2
Stock
206,307
1,851,542
1,851,542
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Circular
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 8 (M4) Length 22.48mm
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES
TE Connectivity2-320619-1
Ring Tongue Terminal, M3.5, #6, 14Awg; |Te Connectivity Amp 2-320619-1.
TE Connectivity32957
Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 51864-4 provided by its distributors.

Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon 5000 Tape Mounted
Ring Tongue Terminal 14-16AWGCopper Blue 21.44mm Tin T/R
Pre-insulated Diamond Grip Ring Terminal
TERMINAL RING TONGUE PIDG WIRE SIZE 16-14 AWG
Cut Strip - TERMINALPIDG R 16-14 10
Ring and Spade Tongue Terminals
Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2.08Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 51864-4.
TERMINAL,PIDG R 16-14 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Ring Tongue 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-4 | Internal Number: 51864-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-4.