TE Connectivity 53419-1

Ring Tongue Terminal 16AWG Copper Natural/Blue Stripe 27.83mm Tin Lead Loose
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53419-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page18 years ago

TE Connectivity

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.04%

Alternate Parts

Price @ 1000
$ 1.018
$ 0.704
Stock
69,233
25,115
Authorized Distributors
6
6
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Lead, Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Loose Piece
TE Connectivity53416-1
Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 21.43mm Tin Lead Loose
Vinyl Insulated Butted Seam Flanged Block Fork Terminal | 3M BS-22-10-P
Vinyl Insulated Butted Seam Flanged Block Fork Terminal | 3M BS-22-8-P
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Fork Terminal, #10 Stud Size, 18 AWG, PVC Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 53419-1 provided by its distributors.

Ring Tongue Terminal 16AWG Copper Natural/Blue Stripe 27.83mm Tin Lead Loose
TERMINAL,PIDG PVF2 R 16-14 1/4; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Natural; Insulator Material:PVF2 (Polyvinyli
TERMINAL,PIDG PVF2 R 16-14 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Ring Tongue 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53419-1 | Internal Number: 53419-1 | Alias Number: AMPS-0-0053419-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53419-1 .
  • 53419-1.