TE Connectivity / AMP 650868-5

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
$ 4.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 650868-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-8.01%

CAD Models

Download TE Connectivity / AMP 650868-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.338
$ 2.376
Stock
18,232
9,534
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Polyester
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-06-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity650868-4
Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
HARTING Elektronik09282486801
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal
TE Connectivity8-1393640-3
Din 41612 Conn V42254B2201C410=Pc612 Federlei |Amp Te Connectivity 8-1393640-3
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder

Descriptions

Descriptions of TE Connectivity / AMP 650868-5 provided by its distributors.

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
CONN, DIN 41612, RCPT, 48POS, 2.54MM;
DIN 41612 Connectors Type R Receptacle 48 Position
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6508685