Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5650868-5

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650868-5.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

IHS

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+18.90%

CAD Models

Download TE Connectivity 5650868-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 5.003
Stock
59,045
11,854
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
TE Connectivity5650893-5
48 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type R Receptacle Connector
TE Connectivity5650918-5
DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
Amphenol Communications Solutions86094328613755E1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5650868-5 provided by its distributors.

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONN EUROCARD RECPT DIN 41612 48-POS PCB MNT
TE Connectivity 5650868-5 Euro Type R Female Connector Shrouded 48 Pos
CONN, DIN 41612, TYPE R, RCPT, 48POS; Product Range:Eurocard Series; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes
ASSY,RECEPTACLE,EUROCARD,TYPE R/2,LEAD-F Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .11" 2.79 mm | Eurocard Connector | Part Number: 5650868-5 | Internal Number: 5650868-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650868-5.