TE Connectivity / AMP 6-330808-5

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-330808-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE Connectivity2-5050871-3
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity1-5380758-1
TE Connectivity 1-5380758-1 IC Socket Female 036-054 30 AU Unshrouded
TE Connectivity5050864-1
TE Connectivity 5050864-1 Turret Solder Press Mount Terminal Non Insulate
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity50462-6
Ic&component Sockets Closed Bottom 4.52Mm Rohs Compliant: Yes |Te Connectivity Amp 50462-6

Descriptions

Descriptions of TE Connectivity / AMP 6-330808-5 provided by its distributors.

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
SOCKET,MIN-SPR SN-AU SER-1, 6-330808-5
IC & Component Sockets CLOSED BOTTOM 3.61mm
CONN PIN RCPT .013-.020 SOLDER
Special Order: SOCKET,MIN-SPR SN-AU SER-1 Mini Spring Sockets: Closed Bottom & 3A | Part Number: 6-330808-5 | Internal Number: 6-330808-5 | TE Connectivity
Discrete Socket, Pc Board; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Body Material:Copper Rohs Compliant: No |Amp Te Connectivity 6-330808-5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors