TE Connectivity 2-5050871-3

TE Connectivity Receptacle Mini-Spring Series 5 14-16 AWG 7.32mm L Solder Female
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5050871-3.

Farnell

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page18 years ago

SOS electronic

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.29%

CAD Models

Download TE Connectivity 2-5050871-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity5050865-3
Socket, min-Spr Sn-Au Ser-4/ Bag; |Te Connectivity Amp 5050865-3
TE Connectivity1-5050871-0
,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity5050865-1
Socket, 6.6Mm, 20-18 Awg; |Te Connectivity Amp 5050865-1
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm
PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire

Descriptions

Descriptions of TE Connectivity 2-5050871-3 provided by its distributors.

TE Connectivity Receptacle Mini-Spring Series 5 14-16 AWG 7.32mm L Solder Female
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
1 Position 7.32 mm PC Pin Receptacles, Socket No Tail Press Fit Connector
TE Connectivity 2-5050871-3 IC Sockets M-Spring 056-065 Contact CL-BTM
Miniature Spring Socket, 1Pos, Pcb; |Te Connectivity Amp 2-5050871-3
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Avnet Japan
Contact SKT Press Fit ST Cable Mount 14-16AWG Loose
Socket pcb discrete closed Holtite
RS APAC
CONN PIN RCPT .056-.065 SOLDER
SOCKET,MIN-SPR SN-AU SER-5 Socket Length: 7.32 mm Socket Length: .288 in PCB Hole Diameter: .101 in PCB Hole Diameter: 2.56 mm Socket Sleeve Style: Closed Bottom 7.32 mm .288" .101" 2.56 mm | TE Connectivity |
DISCRETE SOCKET, PC BOARD; Connector Typ; DISCRETE SOCKET, PC BOARD; Connector Type:PCB Socket; Series:5; No. of Contacts:1; Pitch Spacing:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Material:Copper; Contact Termination Type:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5050871-3.