TE Connectivity 50462-6

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50462-6.

JRH Electronics

Datasheet3 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+99.17%

CAD Models

Download TE Connectivity 50462-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5050462-2
4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity5050863-5
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, AU | TE Connectivity 5050863-5
TE Connectivity50863
Mini Spring Socket, BeCu, Bottom Open Ferrule, 4A, -65°C~125°C, Power & Signal
TE Connectivity50863-4
6.60 mm Socket Length .36-.66 mm Diameter Closed Bottom Socket
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder

Descriptions

Descriptions of TE Connectivity 50462-6 provided by its distributors.

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
SOCKET,MIN-SPR AU SER-2 Socket Length: 4.52 mm Socket Length: .178 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Closed Bottom 4.52 mm .178" .052" 1.32 mm | TE Connectivity |
DISCRETE SOCKET, PC BOARD; No. of Contac; DISCRETE SOCKET, PC BOARD; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Contact Termination:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50462-6 .
  • 50462-6.