TE Connectivity / AMP 6-2213772-5

Pushbutton Alchoswitch AV22 Dpl 5A Move Ring Led Red 12V, Anti-vandal Series
$ 15.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2213772-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-2213772-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN

Descriptions

Descriptions of TE Connectivity / AMP 6-2213772-5 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV22 DPL 5A MOVE RING LED RED 12V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
Vandal Resistant Sw, Dpst, 3A, 250Vac; Product Range:Av22 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpst; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2221E312Q04
AV22 DPL 3A MOVE RING LED RED 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV2221E312Q04 | Internal Number: 6-2213772-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2221E312Q04