TE Connectivity / AMP 6-2176091-1

Res Thin Film 0805 249 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176091-1.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-2176091-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.2W, 249ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB2490V
Res Thin Film 0805 249 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
200mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1614891-2
Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-2176091-1
Res Thin Film 0805 249 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupAT0805BRD07249RL
Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 6-2176091-1 provided by its distributors.

Res Thin Film 0805 249 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 249Ohm, 150V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 249 Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
THIN FILM FIXED RESISTOR 0805 CASE 249OHM +/-0.1% 0.25W +/-25PPM/DEGC
Thin Film Resistor 0805 RP 2A 249R 0.1%
249 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, ±25 ppm/°C, Solder
RES, 249R, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 249ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device
RP 2A 0.25W 249R 0.1% 25PPM 1K RL Resistance Value: 249 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 249 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A249RBTDF | Internal Number: 6-2176091-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A249RBTDF