Descriptions of Panasonic ERA6AEB2490V provided by its distributors.
Res Thin Film 0805 249 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 249ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB2490V
Chip Resistor 249Ω ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
SMD Thin Film Res. 0805 0,125W 0,1% 249R
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 249OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 249½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 249ohm 0.1% 25ppm
Panasonic ERA6AEB2490V - High Precision Chip Resistors
RESISTOR, 0805, 249R, 0.1%, 0.125W; Resistance:249ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance Ohm = 249 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805